
* Images are for reference only
1-146490-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-146490-2
- JLCPCB Part #
- C6641245
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 24P Black Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7557
180+
$5.0911
480+
$4.9209
1020+
$4.8358
Welcome back, may I help you?