
* Images are for reference only
1-146486-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-146486-8
- JLCPCB Part #
- C6355793
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 36P Black Through Hole Tin-Lead Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3645
240+
$4.5345
480+
$4.3829
960+
$4.3087
Welcome back, may I help you?