This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-146130-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-146130-4
JLCPCB Part #
C6378118
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 2 2.54mm 2.54mm 30P 30V 3A Black Copper alloy Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4149
196+ $2.9589
504+ $2.8604
994+ $2.8119

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons