
* Images are for reference only
1-146130-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-146130-1
- JLCPCB Part #
- C6963436
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 24P 30V 3A Black Copper alloy Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 765
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8772
200+
$3.1438
500+
$3.0391
765+
$2.9860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?