
* Images are for reference only
1-1437580-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1437580-9
- JLCPCB Part #
- C7155145
- Package
- Plugin
- Description
- -20℃~+65℃ 20V Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0792
200+
$14.7963
500+
$14.3018
1000+
$14.0569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?