
* Images are for reference only
1-1415899-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1415899-7
- JLCPCB Part #
- C593159
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 12V 16A@250VAC 360Ω 400V@AC 400mW 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$3.4215
10+
$3.3489
40+
$3.3005
100+
$3.2521
Related Products
Welcome back, may I help you?