
* Images are for reference only
1-1414995-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1414995-0
- JLCPCB Part #
- C1566421
- Package
- -
- Description
- -40℃~+125℃ 1 Set Normally Closed: 1B (SPST-NC) 12V 175A 25ms 35ms Silver - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5626
200+
$12.9889
500+
$12.5324
1000+
$12.3065
Welcome back, may I help you?