
* Images are for reference only
1-1393641-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393641-4
- JLCPCB Part #
- C3642933
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm AuPd Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7110
200+
$2.5977
500+
$2.5062
1000+
$2.4613
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?