This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1393304-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1393304-8
JLCPCB Part #
C1565939
Package
插件,25.9x25.9mm
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 1.8W 24V 24V@DC 2ms 324Ω 70A 7ms Silver Alloy 插件,25.9x25.9mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 208

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $16.3103
10+ $15.8828

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons