
* Images are for reference only
1-1393222-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393222-7
- JLCPCB Part #
- C6641195
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 2.5ms 400V@AC 6ms 8A 9V AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4886
200+
$0.9939
500+
$0.9600
1000+
$0.9439
Related Products
Welcome back, may I help you?