This website requires JavaScript.
no-image

* Images are for reference only

1-87224-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-87224-5
JLCPCB Part #
C6377615
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 15P 2.54mm 3A Black Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9728
200+ $2.7834
500+ $2.6902
1000+ $2.6436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons