
* Images are for reference only
1-1393118-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393118-9
- JLCPCB Part #
- C6963356
- Package
- SOCKETABLE
- Description
- -45℃~+70℃ 10A 10ms 15ms 240V@AC 24V 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7638
200+
$7.4881
500+
$7.2381
1000+
$7.1139
Welcome back, may I help you?