
* Images are for reference only
1-1376009-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1376009-1
- JLCPCB Part #
- C574799
- Package
- Push-Pull,P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 5A Copper alloy Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9154
200+
$0.7418
500+
$0.7161
1000+
$0.7033
Related Products
Welcome back, may I help you?