
* Images are for reference only
1-1355135-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1355135-1
- JLCPCB Part #
- C574631
- Package
- -
- Description
- -40℃~+120℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5930
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 5930
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
50+
$0.1146
150+
$0.0998
500+
$0.0887
2500+
$0.0699
6000+
$0.0654
Related Products
Welcome back, may I help you?