
* Images are for reference only
1-1337582-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1337582-0
- JLCPCB Part #
- C592241
- Package
- SMD
- Description
- 1 50Ω 5mm 6GHz 6mm Board Side Inner Bore SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.7662
10+
$4.1075
30+
$3.7149
100+
$3.3191
500+
$3.1364
1000+
$3.0530
Related Products
Welcome back, may I help you?