
* Images are for reference only
1-1337447-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1337447-0
- JLCPCB Part #
- C457189
- Package
- -
- Description
- -40℃~+60℃ 1 4GHz 50Ω BNC Board Side Inner Bore - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2805
10+
$4.5259
30+
$4.0780
100+
$3.6252
500+
$3.4165
1000+
$3.3218
Welcome back, may I help you?