
* Images are for reference only
1376357-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1376357-3
- JLCPCB Part #
- C591981
- Package
- Push-Pull
- Description
- -30℃~+105℃ 12V 13 2 26P 2x13P Brass Right Angle Tin UL94HB 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4197
10+
$1.3826
30+
$1.3599
100+
$1.3357
Related Products
Welcome back, may I help you?