
* Images are for reference only
1-1318114-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1318114-6
- JLCPCB Part #
- C498512
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 2x6P 6 Black Non-Latching UL94V-0 With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$1.1576
10+
$0.9794
30+
$0.8895
300+
$0.8012
600+
$0.7482
900+
$0.7209
Related Products
Welcome back, may I help you?