
* Images are for reference only
1-1318114-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1318114-3
- JLCPCB Part #
- C498453
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 2x3P 3 Black Non-Latching UL94V-0 With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24885
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 24885
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
10+
$0.4430
30+
$0.4188
250+
$0.3754
500+
$0.3609
1000+
$0.3544
Related Products
Welcome back, may I help you?