
* Images are for reference only
1-104481-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-104481-1
- JLCPCB Part #
- C5162732
- Package
- -
- Description
- 0.03~0.09 0.64mm~1.52mm 28~32 300V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 60000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2243
50+
$0.2202
150+
$0.2174
500+
$0.2147
Related Products
Welcome back, may I help you?