
* Images are for reference only
1-104257-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-104257-4
- JLCPCB Part #
- C573262
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1 15 1x15P 2.54mm Black UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$3.0019
10+
$2.9423
30+
$2.9020
100+
$2.8617
Related Products
Welcome back, may I help you?