
* Images are for reference only
1-104074-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-104074-9
- JLCPCB Part #
- C17540040
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 Copper alloy Right Angle Tin-Lead Push-Pull Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5459
210+
$3.0103
420+
$2.9108
1050+
$2.8610
Welcome back, may I help you?