
* Images are for reference only
1-103327-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-103327-4
- JLCPCB Part #
- C3348336
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 14P 2.29mm 2.54mm 3.05mm 3A 5.84mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4827
200+
$0.5750
500+
$0.5540
1000+
$0.5443
Welcome back, may I help you?