This website requires JavaScript.
no-image

* Images are for reference only

1-103329-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-103329-4
JLCPCB Part #
C3330915
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 28P 3.05mm 3.5mm 3A 5.84mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5529
200+ $0.2138
500+ $0.2074
1000+ $0.2025

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons