
* Images are for reference only
1-102976-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-102976-0
- JLCPCB Part #
- C3335681
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 10P 2.29mm 2.54mm 3.18mm 3A 8.08mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1550
200+
$0.4469
500+
$0.4324
1000+
$0.4243
Welcome back, may I help you?