
* Images are for reference only
1986715-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1986715-2
- JLCPCB Part #
- C5481377
- Package
- Plugin,P=15mm
- Description
- 1 130A 15mm 2 600V Green Through Hole 插件,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.9561
200+
$28.7121
500+
$27.7513
1000+
$27.2774
Welcome back, may I help you?