
* Images are for reference only
1986711-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1986711-2
- JLCPCB Part #
- C592970
- Package
- Plugin
- Description
- 1 12~30 16A 1x2P 2 2P 300V 5mm 插件 Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$3.1613
10+
$2.7085
30+
$2.4259
100+
$2.1354
500+
$2.0037
1200+
$1.9475
Welcome back, may I help you?