
* Images are for reference only
1986262-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1986262-4
- JLCPCB Part #
- C6984327
- Package
- -
- Description
- -40℃~+105℃ 1 4 4P 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3447
200+
$0.9360
600+
$0.9055
1200+
$0.8895
Welcome back, may I help you?