
* Images are for reference only
1969161-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1969161-1
- JLCPCB Part #
- C590916
- Package
- -
- Description
- 0.3~0.8 0.81mm 2.29mm~3.3mm 24mm 6.35 Blade Terminal Pre-insulated White - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?