
* Images are for reference only
1903876-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1903876-1
- JLCPCB Part #
- C17490136
- Package
- Push-Pull
- Description
- -30℃~+85℃ Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4314
330+
$2.1675
660+
$2.0952
990+
$2.0599
Welcome back, may I help you?