
* Images are for reference only
1903106-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1903106-1
- JLCPCB Part #
- C17302831
- Package
- -
- Description
- 8.5mm 9.5mm Black - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6632
210+
$1.8611
510+
$1.7983
990+
$1.7677
Welcome back, may I help you?