
* Images are for reference only
1888653-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1888653-7
- JLCPCB Part #
- C6656354
- Package
- -
- Description
- -40℃~+70℃ 2 Gold Phosphor Bronze Shielded With LED cat5 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6554
200+
$6.6452
500+
$6.4236
900+
$6.3144
Welcome back, may I help you?