
* Images are for reference only
1887112-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1887112-2
- JLCPCB Part #
- C6368984
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 16A 24V 400V@AC 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9860
200+
$6.3784
500+
$6.1663
1000+
$6.0602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?