
* Images are for reference only
1887112-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1887112-6
- JLCPCB Part #
- C6983555
- Package
- Plugin
- Description
- -40℃~+70℃ 12V 16A 400V@AC 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.2499
250+
$12.8688
500+
$12.4389
1000+
$12.2264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products