
* Images are for reference only
185534-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 185534-3
- JLCPCB Part #
- C17333809
- Package
- Push-Pull
- Description
- -40℃~+85℃ 1.75A 12V 13 2 2.54mm 2.54mm 26P 2x13P Copper alloy Right Angle Tin Yellow 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$9.1867
10+
$9.0004
30+
$8.8752
100+
$8.7516
Related Products
Welcome back, may I help you?