
* Images are for reference only
184268-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 184268-2
- JLCPCB Part #
- C5439523
- Package
- -
- Description
- 0.81mm 18~22 20.32mm 3.43mm 4.75 6.35mm Blade Terminal Brass Pre-insulated Red Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.3470
10+
$1.1479
30+
$1.0387
100+
$0.9135
500+
$0.8589
1000+
$0.8348
Related Products
Welcome back, may I help you?