
* Images are for reference only
1827691-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1827691-2
- JLCPCB Part #
- C592305
- Package
- P=5.08mm
- Description
- -55℃~+105℃ 4 4x6P 5.08mm 6 7.62mm Black Non-Latching UL94V-0 Without Fins P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$38.2169
30+
$36.6222
Related Products
Welcome back, may I help you?