
* Images are for reference only
1825290-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825290-6
- JLCPCB Part #
- C5479890
- Package
- Plugin
- Description
- -20℃~+85℃ 20V DP3T Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9577
200+
$3.5747
500+
$3.4553
1000+
$3.3957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?