This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1825190-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
1825190-6
JLCPCB Part #
C5488744
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 2.54mm 7 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5653
210+ $0.2262
510+ $0.2181
990+ $0.2149

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons