
* Images are for reference only
1825258-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825258-2
- JLCPCB Part #
- C6983734
- Package
- Plugin
- Description
- -20℃~+85℃ 20V Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9244
200+
$2.3646
450+
$2.2857
900+
$2.2471
Related Products
Welcome back, may I help you?