
* Images are for reference only
1825256-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825256-3
- JLCPCB Part #
- C5482413
- Package
- Plugin
- Description
- -20℃~+85℃ Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0035
200+
$2.7950
500+
$2.7021
1000+
$2.6556
Welcome back, may I help you?