
* Images are for reference only
927852-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 927852-2
- JLCPCB Part #
- C532339
- Package
- -
- Description
- 0.51~1.03 0.81mm 17~20 22.3mm Blade Terminal No Phosphor bronze Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2885
Welcome back, may I help you?