
* Images are for reference only
1825190-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825190-3
- JLCPCB Part #
- C266202
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 4 Black Jumper PC Pin 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5293
10+
$1.2534
30+
$1.1002
100+
$0.9292
500+
$0.8534
1000+
$0.8195
Related Products
Welcome back, may I help you?