
* Images are for reference only
1825086-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825086-3
- JLCPCB Part #
- C3029857
- Package
- SMD,7.3x4mm
- Description
- -40℃~+85℃ 2.5mm 32V 4.2mm 50mA 6mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,7.3x4mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2278
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2277
In-stock Item Pricing
Qty Unit Price
1+
$0.7949
10+
$0.7223
30+
$0.6836
100+
$0.6385
500+
$0.6175
1000+
$0.6095
Related Products
Welcome back, may I help you?