
* Images are for reference only
1776266-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776266-7
- JLCPCB Part #
- C5478557
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 5mm 7 Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2160
250+
$1.6832
500+
$1.6270
1000+
$1.5981
Welcome back, may I help you?