
* Images are for reference only
1823111-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1823111-1
- JLCPCB Part #
- C5379046
- Package
- Plugin
- Description
- -40℃~+130℃ Automotive Connector Accessories 插件 Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1345
50+
$0.1318
150+
$0.1300
500+
$0.1283
Related Products
Welcome back, may I help you?