
* Images are for reference only
181270-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 181270-3
- JLCPCB Part #
- C392433
- Package
- -
- Description
- 0.9mm~1.55mm 22~26 60V Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4111
10+
$0.4030
30+
$0.3966
100+
$0.3902
Related Products
Welcome back, may I help you?