
* Images are for reference only
177900-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 177900-2
- JLCPCB Part #
- C531806
- Package
- P=3.96mm
- Description
- -30℃~+105℃ 3.96mm 4.6mm PA66 Red UL94V-0 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
50+
$0.0927
300+
$0.0789
600+
$0.0705
2400+
$0.0639
5100+
$0.0606
Related Products
Welcome back, may I help you?