
* Images are for reference only
1776321-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776321-2
- JLCPCB Part #
- C17244786
- Package
- P=8mm
- Description
- 1 12~26 1x2P 2 250V 2P 30A 8mm Leadless M3 P=8mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.3123
10+
$2.2672
30+
$2.2365
100+
$2.2075
Related Products
Welcome back, may I help you?