
* Images are for reference only
1775470-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1775470-4
- JLCPCB Part #
- C489177
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2mm 3A 4 4P Brass Glass Fiber Reinforced PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1258
50+
$2.6933
150+
$2.4368
500+
$2.1770
2500+
$2.0575
5000+
$2.0027
Related Products
Welcome back, may I help you?